
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 3A maximum DC current rating and 4A current rating with 30mR DC resistance. Operates across a -55°C to 125°C temperature range, offering 30R impedance at 100MHz. Housed in a 1206 (3216 metric) case code, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MH2029-300Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 30R |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-300Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
