
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1206 imperial / 3216 metric case code with a 0805 package/case. Offers 1 line of filtering with a 5A maximum current rating and 60 Ohm impedance at 100MHz. Constructed with ferrite core material, it has a DC resistance of 200mR and operates within a temperature range of -55°C to 125°C. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MH2029-600Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 60R |
| Length | 0.126inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-600Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
