
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 600 Ohm impedance at 100MHz, 1A maximum DC current rating, and 6A current rating. Constructed with a ferrite core, it offers a DC resistance of 100mR and operates within a temperature range of -55°C to 125°C. Packaged in an 0805 case (0603 Imperial, 1608 Metric), this component is HALOGEN FREE and RoHS compliant.
Bourns MH2029-601Y technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 600R |
| Length | 0.079inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-601Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
