
Surface mount ferrite bead chip offering 300 Ohm impedance at 100MHz with a 25% tolerance. Features a 1A maximum DC current rating and 0.2 Ohm DC resistance. Designed in a 1206 case code (3216 metric) with ferrite core material and SMD/SMT termination. Operating temperature range is -55°C to 125°C, supplied in tape and reel packaging.
Bourns MH3261-301Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 300R |
| Length | 0.126inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
