
Surface mount ferrite bead chip with 50 Ohm impedance at 100MHz and 25% tolerance. Features a 3A maximum DC current rating and 0.025 Ohm DC resistance. Housed in a 1206 package with ferrite core material, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Bourns MH3261-500Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MH3261-500Y technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 50R |
| Length | 0.126inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-500Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.