
The MOV-07D101K is a 100V varistor with a 10% tolerance, suitable for use in applications where voltage spikes need to be suppressed. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial leaded package with a diameter of 7mm and a width of 6.8mm. It is RoHS compliant and available in a bulk packaging quantity of 2000 units.
Bourns MOV-07D101K technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| Energy | 6.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| DC Rated Voltage | 110V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
