
The MOV-07D121K is a 121V varistor with a 10% tolerance and a maximum operating temperature of 85°C. It has a maximum surge current of 1.2kA and a maximum voltage rating of 100V DC. The device is packaged in a radial package with a diameter of 7mm and is available in quantities of 2000. The MOV-07D121K is RoHS compliant and suitable for use in a variety of applications.
Bourns MOV-07D121K technical specifications.
| Capacitance | 420pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Diameter | 7mm |
| Energy | 7.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| DC Rated Voltage | 132V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.