
The MOV-07D121KTR is a varistor with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 100V DC and 75V AC, with a clamping voltage of 200V and a clamping current of 10A. The device is available in a radial leaded package with a diameter of 7mm and a width of 6.8mm. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D121KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 420pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Diameter | 7mm |
| Energy | 7.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| DC Rated Voltage | 132V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D121KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
