
Radial leaded varistor for through-hole mounting, featuring a 7mm diameter and 5mm lead pitch. Offers a 0.9J energy rating, 2.5A clamping current, and 36V clamping voltage. With a maximum AC voltage rating of 11V and DC rated voltage of 20V, this component operates between -40°C and 85°C. Includes 2.8nF capacitance and a maximum surge current of 250A.
Bourns MOV-07D180K technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 20V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
