
The MOV-07D180KTR is a single circuit metal oxide varistor from Bourns with a clamping voltage of 18V and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a diameter of 7mm and a width of 3.4mm, suitable for through hole mounting. It is RoHS compliant and available in tape and reel packaging with 2000 pieces per package.
Bourns MOV-07D180KTR technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Diameter | 7mm |
| Energy | 0.9J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| DC Rated Voltage | 20V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D180KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
