Bourns MOV-07D201K technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Diameter | 9mm |
| Energy | 13J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| DC Rated Voltage | 225V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D201K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
