
Radial leaded varistor for through-hole mounting, featuring a 200V varistor voltage with a 10% tolerance. This component offers a 13J energy rating and a 10A clamping current, with a maximum surge current of 1.2kA. It operates within a temperature range of -40°C to 85°C and has a 130V AC maximum voltage rating. The varistor is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MOV-07D201KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D201KTR technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Diameter | 7mm |
| Energy | 13J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 225V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D201KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
