
The MOV-07D221KTR is a 220V varistor with a 10% tolerance and a maximum surge current of 1kA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in a radial leaded package and is available in quantities of 2000 on tape and reel. The device is RoHS compliant and has a maximum voltage rating of 180V DC and 140V AC.
Bourns MOV-07D221KTR technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Diameter | 7mm |
| Energy | 14J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| DC Rated Voltage | 242V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D221KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
