
The MOV-07D241K varistor from Bourns features a clamping voltage of 264V and a maximum operating temperature of 85°C. It has a maximum surge current of 1.2kA and is rated for 200V DC. The varistor is packaged in a radial leaded package and is available in quantities of 2000. It is RoHS compliant and has a tolerance of 10%. The device is suitable for use in a variety of applications, including surge protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D241K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| Energy | 15J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| DC Rated Voltage | 264V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D241K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
