
Radial leaded varistor for surge protection, featuring a 240V varistor voltage and 15J energy rating. Offers a 200V DC rated voltage and 150V AC voltage rating with a 10A clamping current. This through-hole mount component has a 7mm diameter and operates across a -40°C to 85°C temperature range. It boasts a 1.2kA maximum surge current and 395V clamping voltage, with a capacitance of 210pF.
Bourns MOV-07D241KTR technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| Energy | 15J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 264V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D241KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
