
Radial leaded varistor, 7mm diameter, for through-hole mounting. Features a 27V varistor voltage (24V-30V range) and 1.8nF capacitance. Offers 17V AC and 18V DC maximum voltage ratings, with a 2.5A clamping current and 53V clamping voltage. Designed for operation between -40°C and 85°C, with a 5mm lead pitch and 6.8mm width. Includes 1.4J energy rating and 250A maximum surge current capability. RoHS compliant.
Bourns MOV-07D270K technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| Energy | 1.4J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 30V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
