
Radial leaded varistor for through-hole mounting, featuring a 270V varistor voltage with a 10% tolerance. This component offers a 175V AC voltage rating and a 225V DC voltage rating, with a maximum DC rated voltage of 297V. It handles a clamping current of 10A and a maximum surge current of 1.2kA, with an energy rating of 18J. The varistor has a capacitance of 185pF and operates within a temperature range of -40°C to 85°C.
Bourns MOV-07D271K technical specifications.
| Capacitance | 185pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| Energy | 18J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 297V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
