
The MOV-07D301KTR varistor from Bourns features a maximum operating temperature range of -40°C to 85°C and a maximum surge current of 1.2kA. It has a maximum voltage rating of 330V and a clamping voltage of 250V. The varistor is available in a radial, through hole package with a diameter of 7mm and a width of 6.8mm. It is RoHS compliant and has a tolerance of 10%. The device is suitable for use in a variety of applications where voltage protection is required.
Sign in to ask questions about the Bourns MOV-07D301KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D301KTR technical specifications.
| Capacitance | 165pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| Energy | 20J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Max Voltage Rating (AC) | 190V |
| Max Voltage Rating (DC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| DC Rated Voltage | 330V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D301KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
