
Radial leaded varistor for through-hole mounting, featuring a 7mm metal package. Offers a 33V varistor voltage with a 10% tolerance, and a DC rated voltage of 36V. This component handles a clamping current of 2.5A and a maximum surge current of 250A, with an energy rating of 1.7 Joules. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.25nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Diameter | 7mm |
| Energy | 1.7J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 36V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
