
The MOV-07D331KTR is a 330V metal oxide varistor from Bourns, featuring a 10% tolerance and a maximum operating temperature range of -40°C to 85°C. It has a maximum surge current of 1.2kA and a maximum voltage rating of 275V DC. The varistor is available in a radial package with a diameter of 7mm and a width of 6.8mm, and is packaged in tape and reel quantities of 2000. The device is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D331KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 550V |
| Diameter | 7mm |
| Energy | 23J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| DC Rated Voltage | 363V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D331KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
