
The MOV-07D361K is a 360V varistor with a 10% tolerance and 25J energy rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial leaded package with a diameter of 7mm and a width of 6.8mm. It is RoHS compliant and has a maximum surge current of 1.2kA.
Sign in to ask questions about the Bourns MOV-07D361K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D361K technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Diameter | 7mm |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| DC Rated Voltage | 396V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D361K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
