
Radial leaded varistor for through-hole mounting, featuring a 360V varistor voltage with 10% tolerance. Offers a 300V DC rated voltage and 230V AC voltage rating, with a clamping voltage of 595V at 10A clamping current. This component provides 25J energy absorption and a maximum surge current capability of 1.2kA, operating within a temperature range of -40°C to 85°C. Its radial package has a 5mm lead pitch, 7mm diameter, and 4.4mm depth.
Sign in to ask questions about the Bourns MOV-07D361KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D361KTR technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 396V |
| Voltage Tolerance | 10% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D361KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
