
Radial leaded varistor for through-hole mounting, featuring a 39V varistor voltage with a 10% tolerance. This component offers a 2.1J energy rating and a 250A maximum surge current capability. It operates within a temperature range of -40°C to 85°C and has a 1.3nF capacitance. The varistor is RoHS compliant and designed for AC voltage ratings up to 25V and DC rated voltages up to 43V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D390K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.3nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Diameter | 7mm |
| Energy | 2.1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 43V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D390K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
