
Radial leaded varistor for surge protection, featuring a 7mm diameter and through-hole mounting. Offers a 25J energy rating, 10A clamping current, and 650V clamping voltage. With a maximum AC voltage rating of 250V and DC rated voltage of 429V, this component operates across a wide temperature range of -40°C to 85°C. It boasts a 390V varistor voltage with a 10% tolerance and a maximum surge current capability of 1.2kA.
Bourns MOV-07D391K technical specifications.
| Capacitance | 130pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 429V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
