The MOV-07D391KTR varistor from Bourns features a maximum clamping voltage of 650V and a maximum clamping current of 10A. It has a radial package with a diameter of 7mm and is designed for through hole mounting. The varistor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum surge current of 1.2kA and a maximum voltage rating of 320V DC.
Sign in to ask questions about the Bourns MOV-07D391KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D391KTR technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| DC Rated Voltage | 429V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D391KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
