
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features 275VAC/350VDC maximum voltage rating, 430V varistor voltage with 10% tolerance, and a 1.2kA maximum surge current. Offers 10A clamping current at 710V clamping voltage and 28J energy absorption. Operating temperature range from -40°C to 85°C. Bulk packaged with a 5mm lead pitch.
Bourns MOV-07D431K technical specifications.
| Capacitance | 115pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 4.8mm |
| Diameter | 7mm |
| Energy | 28J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 473V |
| Voltage Tolerance | 10% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D431K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
