
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage (42V-52V tolerance) with a 10% tolerance. Offers a maximum AC voltage rating of 30V and a DC rated voltage of 52V. Handles a maximum surge current of 250A with a clamping current of 2.5A at 93V clamping voltage. Energy rating is 2.5J, with a capacitance of 1.1nF. Operating temperature range is -40°C to 85°C.
Bourns MOV-07D470KTR technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Depth | 3.8mm |
| Diameter | 7mm |
| Energy | 2.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| DC Rated Voltage | 52V |
| Voltage Tolerance | 10% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D470KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
