
Radial, through-hole metal oxide varistor (MOV) designed for circuit protection. Features a 470V varistor voltage with a 10% tolerance, rated for 300VAC and 385VDC operation. Offers a maximum surge current of 1.2kA and a clamping current of 10A at 775V. Operates across a temperature range of -40°C to 85°C with a 30J energy rating and 105pF capacitance. Packaged in bulk, this RoHS compliant component has a 7mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 105pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Diameter | 7mm |
| Energy | 30J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
