
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC/415VDC maximum voltage rating and a 510V varistor voltage with 10% tolerance. Offers a 1.2kA maximum surge current capability and 30J energy absorption. Designed with a 7mm diameter, 5.1mm depth, and 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 85°C.
Bourns MOV-07D511K technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 845V |
| Depth | 5.1mm |
| Diameter | 7mm |
| Energy | 30J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| DC Rated Voltage | 561V |
| Voltage Tolerance | 10% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D511K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
