
Radial leaded varistor for through-hole mounting, featuring a 7mm diameter and 6.8mm width. Offers a 56V varistor voltage with a tolerance of 10%, and a DC rated voltage of 62V. This component provides a clamping voltage of 110V at a clamping current of 2.5A, with a maximum surge current of 250A. Energy rating is 3.1J, and it operates within a temperature range of -40°C to 85°C.
Bourns MOV-07D560KTR technical specifications.
| Capacitance | 890pF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Diameter | 7mm |
| Energy | 3.1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 62V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D560KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
