
The MOV-07D561KTR is a metal oxide varistor from Bourns with a capacitance of 90pF and a clamping voltage of 925V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum voltage of 616V and a maximum surge current of 1.2kA. It is available in a radial package with a diameter of 7mm and a width of 6.8mm, and is packaged in tape and reel quantities of 1500. The device is RoHS compliant and has a tolerance of 10%.
Sign in to ask questions about the Bourns MOV-07D561KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D561KTR technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 925V |
| Diameter | 7mm |
| Energy | 30J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| DC Rated Voltage | 616V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D561KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
