
The Bourns MOV-07D621K is a metal oxide varistor with a clamping voltage of 620V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a diameter of 7mm and a width of 6.8mm, suitable for through-hole mounting. It is rated for a maximum surge current of 1.2kA and a maximum voltage rating of 505V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D621K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.025kV |
| Diameter | 7mm |
| Energy | 33J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| DC Rated Voltage | 682V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D621K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
