
Var MOV 40VAC/56VDC 250A 68V Thru-Hole Radial Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 3.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| DC Rated Voltage | 75V |
| Width | 6.8mm |
| RoHS | Compliant |
