
Radial leaded varistor, 680V varistor voltage with a tolerance of 10%. Features a 560V DC rated voltage and 420V AC maximum voltage rating. Offers 33J energy absorption, 10A clamping current, and 1.2kA maximum surge current. Clamping voltage is 1.12kV. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-07D681K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D681K technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.12kV |
| Diameter | 7mm |
| Energy | 33J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| DC Rated Voltage | 748V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D681K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
