
Radial leaded varistor for through-hole mounting, featuring a 7mm diameter and 5mm lead pitch. Offers 38J energy absorption, 10A clamping current, and 1.24kV clamping voltage. Maximum AC voltage rating is 460V, with a DC rated voltage of 825V. Operating temperature range spans -40°C to 85°C. RoHS compliant with a 10% tolerance.
Bourns MOV-07D751K technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Diameter | 7mm |
| Energy | 38J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 620V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| DC Rated Voltage | 825V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D751K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
