
Radial leaded varistor for surge protection, featuring a 7mm diameter and 5mm lead pitch for through-hole mounting. Offers a maximum AC voltage rating of 480V and DC rated voltage of 858V, with a varistor voltage of 780V. This component handles a clamping current of 10A and a maximum surge current of 1.2kA, with an energy rating of 38 Joules. Operating temperature range spans from -40°C to 85°C, with a capacitance of 70pF.
Sign in to ask questions about the Bourns MOV-07D781K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-07D781K technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.29kV |
| Diameter | 7mm |
| Energy | 38J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 780V |
| DC Rated Voltage | 858V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D781K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
