The Bourns MOV-07D820KTR is a single circuit metal oxide varistor with a clamping voltage of 82V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 1.2kA and a maximum voltage rating of 65V DC. It is packaged in a radial, through hole package with a diameter of 7mm and a width of 6.8mm.
Bourns MOV-07D820KTR technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 5.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| DC Rated Voltage | 90V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D820KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.