
Radial leaded varistor for surge protection, featuring a 7mm diameter and 820V varistor voltage. Offers a 675V DC rated voltage, 510V AC maximum voltage rating, and 40J energy absorption. This through-hole mount component has a 5mm lead pitch, 10A clamping current, and a maximum surge current of 1.2kA. Operating temperature range is -40°C to 85°C, with a capacitance of 60pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-07D821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.355kV |
| Diameter | 7mm |
| Energy | 40J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| DC Rated Voltage | 902V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
