
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 10% tolerance, rated for 60VAC or 85VDC operation. Offers a clamping voltage of 165V and a maximum surge current capability of 2.5kA. With a 10mm diameter and 7.5mm lead pitch, this through-hole component provides 15J of energy absorption and a clamping current of 25A. Operating temperature range is -40°C to 85°C.
Bourns MOV-10D101KTR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 15J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| DC Rated Voltage | 110V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D101KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
