Bourns MOV-10D121K technical specifications.
| Capacitance | 830pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 18J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| DC Rated Voltage | 132V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
