
Radial leaded varistor for through-hole mounting, featuring 120V varistor voltage with a 10% tolerance. This component offers a 100V DC rated voltage and 75V AC maximum voltage rating, with a clamping voltage of 200V and a clamping current of 25A. It handles 18 Joules of energy and a maximum surge current of 2.5kA, operating within a temperature range of -40°C to 85°C. The radial package has a 7.5mm lead pitch, 10mm diameter, and 7.2mm width, with a capacitance of 830pF.
Bourns MOV-10D121KTR technical specifications.
| Capacitance | 830pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 200V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 18J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| DC Rated Voltage | 132V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D121KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
