
Radial-leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.5mm lead pitch. Offers a 14V DC rated voltage and 11V AC voltage rating, with a varistor voltage of 18V (16V min, 20V max). This component provides 2.1 Joules of energy absorption, a 5A clamping current, and a 500A max surge current capability. Operating temperature range is -40°C to 85°C.
Bourns MOV-10D180K technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Diameter | 10mm |
| Energy | 2.1J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 20V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
