
The Bourns MOV-10D180KTR is a 10mm radial metal oxide varistor with a capacitance of 5.6nF and a varistor voltage of 18V. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The varistor can withstand a maximum surge current of 500A and a maximum voltage rating of 14V DC. It is available in a radial through-hole package with a packaging quantity of 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D180KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Diameter | 10mm |
| Energy | 2.1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| DC Rated Voltage | 20V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D180KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
