
The Bourns MOV-10D221KTR is a 10mm radial metal oxide varistor with a clamping voltage of 220V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a package quantity of 1000 pieces and is packaged in tape and reel. It is RoHS compliant and has a maximum surge current of 2.5kA.
Bourns MOV-10D221KTR technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Diameter | 10mm |
| Energy | 32J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| DC Rated Voltage | 242V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D221KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
