
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 300V varistor voltage with a 10% tolerance, rated for 190VAC or 250VDC. Offers a maximum surge current of 2.5kA and a clamping current of 25A at 500V. Operates across a temperature range of -40°C to 85°C, with a 330pF capacitance and 40J energy rating. Supplied in bulk packaging with a 7.5mm lead pitch.
Bourns MOV-10D301K technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 500V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Max Voltage Rating (AC) | 190V |
| Max Voltage Rating (DC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| DC Rated Voltage | 330V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D301K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
