
Radial leaded varistor for through-hole mounting, featuring a 330V varistor voltage with a 10% tolerance. This component offers a 275V DC rated voltage and a 210V AC maximum voltage rating, with a clamping voltage of 550V at 25A clamping current. It handles a maximum surge current of 2.5kA and possesses an energy rating of 43 Joules. Operating within a temperature range of -40°C to 85°C, this RoHS compliant varistor has a 7.5mm lead pitch and a 10mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 550V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 43J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| DC Rated Voltage | 363V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
