
Radial leaded varistor, 10mm diameter, designed for through-hole mounting. Features a 390V varistor voltage with a tolerance of 10%, and a maximum surge current of 2.5kA. Offers 60J energy absorption and a clamping current of 25A. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 250V and 320V respectively. Capacitance is 260pF, with a lead pitch of 7.5mm.
Sign in to ask questions about the Bourns MOV-10D391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D391K technical specifications.
| Capacitance | 260pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Diameter | 10mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 429V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
