
Radial leaded varistor, 10mm diameter, designed for through-hole mounting. Features a varistor voltage of 390V with a tolerance of 10%, and a clamping voltage of 650V. Offers a maximum surge current of 2.5kA and a clamping current of 25A, with an energy rating of 60J. Rated for 250V AC and 320V DC, with a DC rated voltage of 429V. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns MOV-10D391KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D391KTR technical specifications.
| Capacitance | 260pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Diameter | 10mm |
| Energy | 60J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 429V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D391KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
