
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.2mm width. Offers a 430V varistor voltage with a 10% tolerance, and a maximum AC voltage rating of 275V, with a DC rated voltage of 473V. This component handles a clamping current of 25A and a maximum surge current of 2.5kA, with an energy rating of 65 Joules. Operating temperature range spans from -40°C to 85°C, with a capacitance of 230pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D431KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 230pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 65J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 473V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D431KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
