
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.5mm lead pitch. Offers 5.5J energy absorption, 5A clamping current, and a maximum surge current of 500A. With a varistor voltage of 47V (42V-52V tolerance), it has a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V, with a DC rated voltage of 52V. Operating temperature range is -40°C to 85°C, with a capacitance of 2.1nF. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Diameter | 10mm |
| Energy | 5.5J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| DC Rated Voltage | 52V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
